| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-513 |
621-015-660-513
| Heilind Number: | EDA621-015-660-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector, designed for seamless integration in various electronic applications. This rugged connector features a durable steel shell with nickel plating, ensuring reliable signal transmission in demanding environments. With a two-row design and 15 gold-plated contacts, it offers exceptional connectivity for your devices. The PC Tail termination method and Through Hole mount type guarantee easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to withstand harsh conditions. Its 4-40 Threaded Standoff mating retention type provides added stability, making it ideal for industrial and commercial use. Upgrade your setup with this essential IO connector, a must-have for professionals in the field.

