| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-515 |
621-015-660-515
| Heilind Number: | EDA621-015-660-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, designed for reliable performance in various applications. Featuring a Plug gender and a dual-row design, it ensures secure and efficient data transmission. With a 3 A amperage rating and gold contact plating, it guarantees optimal conductivity and durability. The Through Hole (.120") mount type and PC Tail termination method offer easy installation. Its nickel-plated steel shell provides robust protection, while the M3 Threaded Hole mating retention type ensures a secure connection. With 15 positions, it accommodates multiple signals, making it ideal for diverse electronic devices. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this high-quality D-Sub Connector.

