| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-516 |
621-015-660-516
| Heilind Number: | EDA621-015-660-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in various electronic applications. This reliable plug features dual rows for efficient signal transmission, with a through-hole mount type for secure installation. Its PC tail termination method ensures stable connections, while gold contact plating guarantees optimal conductivity. With a sturdy steel shell plated in nickel, this connector offers durability in demanding environments. Operating within a wide temperature range, from -55 to 85°C, it is ideal for industrial and commercial use. Perfect for 15-position setups, it includes M3 threaded standoff mating retention for added security. Upgrade your connectivity solutions with this essential component.

