| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-530 |
621-015-660-530
| Heilind Number: | EDA621-015-660-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. With a durable steel shell and gold-plated contacts, it ensures secure and high-quality signal transmission. Featuring two rows and 15 positions, it offers ample connectivity options. The PC Tail termination method and Boardlocks mount type make installation easy and secure. With a current rating of 3 A and an operating temperature range of -55 to 85 °C, it is suitable for a wide range of applications. The gendered plug design, along with its mating retention type of 4-40 Threaded Fixed Standoff, guarantees a secure connection in any environment. Trust in this connector for efficient and dependable performance in your projects.

