| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-531 |
621-015-660-531
| Heilind Number: | EDA621-015-660-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features PC Tail termination and Gold contact plating for reliable signal transmission. With a durable Steel shell and Nickel plating, it ensures long-lasting use even in demanding environments. The two-row design with 15 positions offers ample connectivity options, while the Boardlocks mount type provides secure attachment. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. Upgrade your connections with this essential component.

