| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-532 |
621-015-660-532
| Heilind Number: | EDA621-015-660-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This high-quality connector features a durable steel shell with nickel plating, ensuring long-lasting performance in a variety of environments. With PC Tail termination and gold contact plating, it offers secure and efficient connections. Designed for ease of use, it is a plug connector with two rows and 15 positions, perfect for your boardlocks mounting needs. Its 3A amperage rating guarantees safe and efficient power transmission, while the 4-40 threaded hole mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity requirements. Trust in its quality and performance for seamless integration in your systems.

