| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-533 |
621-015-660-533
| Heilind Number: | EDA621-015-660-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for seamless integration, this two-row plug features durable Boardlock mountings and reliable PC Tail termination. With a contact plating of gold and a nickel-plated steel shell, it ensures optimal signal transmission and longevity. Offering 15 positions and a 3A amperage, it's perfect for a wide range of applications. The mating retention type includes 4-40 Threaded Standoffs for secure connections. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile and dependable choice for your connectivity needs.

