| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-535 |
621-015-660-535
| Heilind Number: | EDA621-015-660-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. This two-row plug features a robust construction with PC Tail termination, ensuring secure and efficient performance. With gold-plated contacts and nickel-plated steel shell, it guarantees optimal signal integrity and durability. Offering 15 positions and a 3A amperage rating, it is ideal for a variety of applications. The included Boardlocks and M3 Threaded Hole mating retention type provide added stability in installations. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for your electrical connections. Upgrade your setup with this high-quality connector for consistent and dependable connectivity.

