| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-536 |
621-015-660-536
| Heilind Number: | EDA621-015-660-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable plug designed for optimal performance. With a durable steel shell and gold-plated contacts, this connector ensures seamless transmission in industrial environments. Featuring two rows and 15 positions, it accommodates multiple connections with ease. The PC Tail termination method and M3 Threaded Standoff mating retention type guarantee secure and stable attachment to your devices. Operating efficiently in a wide temperature range from -55 to 85°C, it's perfect for demanding applications. Upgrade your connectivity solutions with this essential component.

