| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-540 |
621-015-660-540
| Heilind Number: | EDA621-015-660-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for electronic devices. This two-row plug features PC Tail termination and gold contact plating, ensuring optimal performance and durability. With a current rating of 3 A and 15 positions, it offers versatile functionality for various applications. Its nickel-plated steel shell and 4-40 Threaded Fixed Standoff mating retention type guarantee secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for both standard and demanding environments. Upgrade your setup with this essential component for seamless data transmission.

