| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-541 |
621-015-660-541
| Heilind Number: | EDA621-015-660-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for reliable signal transmission. With gold-plated contacts and a PC Tail termination method, it ensures excellent conductivity. The two-row design provides 15 positions for versatile connection possibilities. Equipped with boardlocks for secure mounting, it's ideal for industrial applications. Meeting strict standards for amperage and operating temperature range, from -55 to 85 °C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential IO connector for seamless data transfer.

