| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-542 |
621-015-660-542
| Heilind Number: | EDA621-015-660-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector, featuring two rows of 15 positions, ensures secure and efficient data transmission. With a contact plating of gold and shell plating of nickel, it guarantees optimal conductivity and durability. The boardlocks mount type and PC tail termination method provide easy and stable installation on circuit boards. Designed with a mating retention type of 4-40 Threaded Hole, it offers added security during mating. Crafted from steel, its shell material ensures robustness even in challenging environments. Operating smoothly within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity game with this essential component.

