| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-545 |
621-015-660-545
| Heilind Number: | EDA621-015-660-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, designed for optimal performance in various electronic applications. With a durable steel shell featuring nickel plating, it ensures reliable signal transmission even in harsh environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections, while the M3 Threaded Hole mating retention type offers added stability. With 15 positions spread across 2 rows, this connector is perfect for versatile use. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

