| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-550 |
621-015-660-550
| Heilind Number: | EDA621-015-660-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a vital component for secure and reliable data transfer. With a durable steel shell and 4-40 Threaded Hole mount type, this connector ensures stability in any application. Its 15 gold-plated contacts guarantee optimal signal transmission, while the 2-row design accommodates multiple connections. Operating flawlessly in a wide temperature range from -55 to 85°C, it's suitable for various environments. Whether for industrial machinery or computer peripherals, this Plug connector is essential for seamless integration. Trust in its quality and performance for all your connectivity needs.

