| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-551 |
621-015-660-551
| Heilind Number: | EDA621-015-660-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a reliable solution for your electronic device integration. Designed for seamless performance, this plug connector features a sturdy steel shell with nickel plating, ensuring durability in various operating environments. With 15 gold-plated contacts and a 4-40 threaded hole mount type, it guarantees secure and efficient PC tail termination. Ideal for high-speed data transmission, it can handle up to 3 A of current, meeting industry standards with its dual-row design. Its mating retention type of .120" through hole further enhances stability, making it a versatile component for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a must-have in your inventory of IO accessories. Explore seamless connectivity possibilities with this essential D-Sub component.

