| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-552 |
621-015-660-552
| Heilind Number: | EDA621-015-660-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This Plug connector features a durable steel shell with nickel plating, ensuring longevity and reliable performance in various environments. With two rows of 15 positions each, it offers ample connectivity options for your applications. The PC tail termination method and gold contact plating guarantee secure and efficient signal transfer. Designed for industrial use, it can withstand operating temperatures ranging from -55 to 85 °C. The 4-40 threaded hole mount type and mating retention feature provide easy and secure installation. Upgrade your connectivity setup with this essential connector.

