| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-553 |
621-015-660-553
| Heilind Number: | EDA621-015-660-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. This plug features 15 gold-plated positions, ensuring optimal conductivity for your devices. With a sturdy steel shell and nickel plating, it guarantees durability in various operating environments, from -55 to 85 °C. Its 4-40 Threaded Hole mount type and PC Tail termination method offer easy installation on circuit boards. Designed for high-performance applications, this connector is a essential component in your electronic setup.

