| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-555 |
621-015-660-555
| Heilind Number: | EDA621-015-660-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a reliable solution for your electronic applications. With a rugged steel shell plated in nickel, it offers durability and efficient signal transfer. This plug connector features 15 gold-plated contacts, ensuring high conductivity and longevity. Its 4-40 threaded hole mount type and PC tail termination method make installation easy and secure. Designed for versatility, it can withstand temperatures ranging from -55 to 85 °C, making it suitable for various environments. Whether you're designing industrial machinery or computer systems, this connector provides the perfect solution for your connectivity needs. Trust in its quality and performance for seamless operation.

