| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-010 |
621-015-668-010
| Heilind Number: | EDA621-015-668-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating for longevity. With a 2-row, 15-position configuration, it offers reliable connections in various applications. The gold-plated contacts ensure efficient signal transmission, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Its plug gender and 4-40 threaded fixed standoff mating retention type make it suitable for a wide range of industrial and commercial settings. Upgrade your setup with this essential connector for seamless data transmission.

