| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-012 |
621-015-668-012
| Heilind Number: | EDA621-015-668-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, perfect for reliable and efficient data transmission. This plug-type connector features two rows of 15 positions, ensuring seamless compatibility with a variety of devices. With a durable steel shell and gold-plated contacts, it guarantees longevity and optimal signal integrity. Designed for through-hole mounting with PC tail termination, it offers easy installation and secure connections. Operating smoothly in extreme temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial applications. The 4-40 threaded hole mating retention type further enhances stability, making it a essential component in your electronic setup. Trust in our connector for high-performance connectivity solutions.

