| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-013 |
621-015-668-013
| Heilind Number: | EDA621-015-668-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 15 gold-plated contacts, ensuring robust and efficient signal transmission. Its durable steel shell, with nickel plating, guarantees longevity even in demanding environments. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for both high-power and extreme temperature settings. Designed for through-hole mounting with PC tail termination, it offers secure and stable installation. The mating retention type, utilizing a 4-40 threaded standoff, further reinforces connectivity. Trust in the quality and performance of this connector for your I/O and data transmission needs.

