| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-015 |
621-015-668-015
| Heilind Number: | EDA621-015-668-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for data transmission in various electronic applications. Designed for seamless integration, this plug connector features a durable steel shell with nickel plating for optimal performance in demanding environments. With two rows of 15 gold-plated contacts, it ensures secure and efficient signal transmission. The PC tail termination method and Through Hole mount type offer easy and secure installation on circuit boards. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial and commercial settings. Complete with mating retention via M3 Threaded Hole, this connector guarantees a stable connection. Upgrade your connectivity setup with this high-quality D-Sub Connector.

