| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-016 |
621-015-668-016
| Heilind Number: | EDA621-015-668-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug boasts a durable steel shell with nickel plating for optimal protection. With 15 gold-plated contact positions, it ensures reliable data transmission in any industrial setting. Its through-hole mount type and PC tail termination method guarantee easy and secure installation. Rated for 3A of power, it operates flawlessly in temperatures ranging from -55°C to 85°C. Whether you're upgrading existing systems or creating new ones, this connector is a versatile and essential component. Elevate your connections with our Standard D-Sub Connector.

