| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-030 |
621-015-668-030
| Heilind Number: | EDA621-015-668-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. This plug features a durable steel shell with gold-plated contacts, ensuring reliable performance in demanding environments. With two rows of 15 positions, it offers ample connectivity options. The PC tail termination method and boardlocks mount type provide secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Trust in its 3A amperage rating for consistent power delivery. Complete with a 4-40 threaded fixed standoff mating retention type, it guarantees a stable and lasting connection. Upgrade your setup with this essential component for seamless data transmission.

