| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-031 |
621-015-668-031
| Heilind Number: | EDA621-015-668-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and durable solution for your electronic devices. This high-quality plug features two rows of 15 positions, ensuring seamless transmission of data and power. With a robust steel shell and gold-plated contacts, it guarantees long-lasting performance even in demanding environments. The PC Tail termination method and Boardlocks mount type offer easy and secure installation, while the Nickel shell plating provides excellent corrosion resistance. Mating retention through .120" Through Hole ensures a stable connection, making it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity standards with this essential component.

