| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-032 |
621-015-668-032
| Heilind Number: | EDA621-015-668-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. With a robust steel shell and reliable PC Tail termination method, this connector ensures secure and durable performance. Featuring 15 gold-plated contacts, it guarantees high conductivity and signal integrity. Designed for ease of installation, its plug gender and Boardlocks mount type offer convenience in setup. The 4-40 Threaded Hole mating retention type further enhances stability in use. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for demanding environments. Trust in its quality and efficiency for seamless data transmission.

