| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-033 |
621-015-668-033
| Heilind Number: | EDA621-015-668-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for a variety of industrial applications. Designed for optimal performance, this plug connector features gold-plated contacts for reliable conductivity and nickel-plated shells for durability. With two rows of 15 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC tail termination method simplifies installation. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh environments. Whether you're integrating it into a telecommunications system or industrial machinery, its 3A amperage rating guarantees efficient power transmission. Take your connections to the next level with this high-quality D-Sub Connector.

