| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-035 |
621-015-668-035
| Heilind Number: | EDA621-015-668-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. Featuring a durable steel shell plated with nickel for longevity, it ensures reliable performance even in challenging environments. With gold-plated contacts and a PC Tail termination method, signal transmission is optimized for efficiency. This plug connector, with two rows and 15 positions, offers versatile connectivity options. Its boardlocks mount securely, while the M3 Threaded Hole mating retention type provides added stability. Operating within a wide temperature range of -55 to 85 °C, it is suitable for use in diverse industrial settings. Trust in this connector for robust and dependable connectivity solutions.

