| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-036 |
621-015-668-036
| Heilind Number: | EDA621-015-668-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Standard D-Sub Connector, designed for seamless integration in various electronic applications. This rugged Plug connector features two rows of 15 positions, ensuring reliable and efficient data transmission. With a sturdy Steel shell and gold-plated contacts, it guarantees durability and signal integrity in demanding environments. The PC Tail termination method and Boardlocks mount type offer easy installation onto circuit boards, while the Nickel shell plating provides corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial use. Complete with M3 Threaded Standoff mating retention, this connector ensures secure connectivity in any setting. Upgrade your setup with this essential component for efficient data transfer and signal integrity.

