| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-042 |
621-015-668-042
| Heilind Number: | EDA621-015-668-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, featuring 15 gold-plated contact positions for reliable signal transmission. This two-row plug, designed for efficient boardlocks mounting, guarantees secure and stable connections in any application. With a robust steel shell and nickel plating, it ensures durability and longevity even in harsh environments. Operating seamlessly within a wide temperature range of -55 to 85 °C, it's the perfect choice for industrial and commercial use. Trust in the quality and performance of this essential component for your connectivity needs.

