| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-043 |
621-015-668-043
| Heilind Number: | EDA621-015-668-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for data and signal transmission. Featuring a 15-position, 2-row design, this connector ensures secure and efficient performance in a variety of applications. With a durable steel shell and nickel plating, it offers robust protection against wear and corrosion, while gold-plated contacts guarantee optimal conductivity. Suitable for boardlocks mounting and PC tail termination, it is easy to install and maintain. The 4-40 threaded standoff mating retention type further enhances stability in use. Operating in a wide temperature range from -55 to 85 °C, it is ideal for both indoor and outdoor environments. Upgrade your connectivity setup with this high-quality D-Sub Connector.

