| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-045 |
621-015-668-045
| Heilind Number: | EDA621-015-668-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features PC Tail termination for easy installation on your circuit board. With two rows of 15 positions, it offers ample connectivity options for your applications. The gold-plated contacts ensure reliable signal transmission, while the nickel-plated steel shell provides durability. Complete with M3 Threaded Hole mating retention, it guarantees secure connections in any environment. Operating efficiently in a wide temperature range from -55 to 85°C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

