| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-046 |
621-015-668-046
| Heilind Number: | EDA621-015-668-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. Engineered for reliability, this plug features two rows for efficient cable organization. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The gold-plated contacts offer superior conductivity, while the PC Tail termination method simplifies installation. Meeting industry standards, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -55 to 85°C. Whether for industrial or commercial use, this connector guarantees secure connections every time. Upgrade your connectivity solutions with this essential component.

