| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-050 |
621-015-668-050
| Heilind Number: | EDA621-015-668-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features a durable steel shell with nickel plating for long-lasting reliability. Its gold-plated contacts ensure efficient signal transmission, while the 4-40 threaded hole mount type and PC tail termination method offer easy installation. With 15 positions and 2 rows, it provides ample connectivity options for your applications. Whether in industrial or commercial settings, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Trust in its secure mating retention with the included 4-40 threaded fixed standoff. Elevate your connectivity solutions with this essential component.

