| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-051 |
621-015-668-051
| Heilind Number: | EDA621-015-668-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various applications. With a durable steel shell and nickel plating, this connector ensures reliable conductivity, even in demanding environments. Its PC Tail termination method and 4-40 Threaded Hole mount type enable secure attachment, while the gold contact plating guarantees efficient signal transmission. Featuring 15 positions spread across 2 rows, it offers ample connectivity options. Whether you're in the industrial or commercial sector, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

