| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-052 |
621-015-668-052
| Heilind Number: | EDA621-015-668-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable plug designed for seamless integration in electronic systems. With a sturdy steel shell and gold-plated contacts, this connector ensures robust performance and optimal signal transmission. Featuring two rows of 15 positions each, it offers ample connectivity options for your devices. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial applications where durability and performance are paramount. Upgrade your connections with this essential component.

