| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-053 |
621-015-668-053
| Heilind Number: | EDA621-015-668-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This plug connector, designed for high performance, features a sturdy steel shell with nickel plating for durability. With a 15-position layout and 2 rows, it offers ample connectivity options for your devices. The 4-40 threaded hole mount type and PC tail termination method ensure secure and stable installation. Gold contact plating guarantees excellent signal transmission, while the 3A amperage rating supports efficient power delivery. Whether in industrial or commercial settings, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Trust in the quality and functionality of this essential component for seamless connectivity in your projects.

