621-015-668-055

Heilind Number:EDA621-015-668-055
Manufacturer:EDAC
Manufacturer Number:621-015-668-055
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-015-668-055
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-015-668-055

Detailed Description

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This plug-type connector, featuring a durable steel shell with nickel plating, ensures secure and efficient connections. With 15 gold-plated contacts and a 4-40 threaded hole mount type for easy installation, it guarantees optimal performance in various applications. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for both standard and challenging environments. Designed for 3A amperage and offering dual-row configuration, it's perfect for high-density connectivity requirements. The PC tail termination method and M3 threaded hole mating retention type further enhance its versatility. Trust in this connector for seamless data transmission and power delivery in your projects.