| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-056 |
621-015-668-056
| Heilind Number: | EDA621-015-668-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable plug designed for optimal performance. Featuring a dual-row configuration with 15 positions, it ensures seamless data transmission in various applications. With a 3A amperage rating, this connector offers efficient power delivery. The 4-40 threaded hole mount type and PC tail termination method provide secure and stable connections. Gold contact plating guarantees excellent conductivity, while nickel shell plating enhances durability. Constructed with steel shell material, it can withstand harsh environmental conditions. The M3 threaded standoff mating retention type ensures a secure fit. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

