| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-510 |
621-015-668-510
| Heilind Number: | EDA621-015-668-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for reliability, this plug features gold contact plating and a nickel shell for optimal signal transmission. With 15 positions spread across two rows, it provides ample room for versatile connections. The durable steel shell and 4-40 threaded fixed standoff mating retention ensure secure and stable attachment. Suitable for through hole mounting (.120") with PC tail termination, it offers easy installation. Operating efficiently in a wide temperature range (-55 - 85 °C), it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.

