| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-513 |
621-015-668-513
| Heilind Number: | EDA621-015-668-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable component for essential electronic connections. With a 3 A amperage capacity and 15 positions, this connector is designed for versatility in various applications. Featuring a plug gender and two rows for optimal connectivity, it is suitable for diverse electronic setups. The through-hole mount type with PC tail termination ensures secure and stable attachment. Gold contact plating and nickel shell plating offer excellent conductivity and durability, even in demanding environments. The 4-40 threaded standoff mating retention type provides added security during operation. Constructed with steel shell material, it guarantees robust performance. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

