| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-515 |
621-015-668-515
| Heilind Number: | EDA621-015-668-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in various electronic applications. This two-row plug features reliable PC Tail termination, facilitating easy installation on PCBs. With a rugged steel shell and nickel plating, it ensures durability and robust performance in demanding environments. Gold contact plating guarantees optimal signal transmission, while a 3A amperage rating accommodates power requirements. Mating retention via M3 Threaded Holes adds security, making it ideal for industrial use. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

