| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-516 |
621-015-668-516
| Heilind Number: | EDA621-015-668-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for efficiency, this plug connector features a double-row configuration, perfect for secure and stable connections. With a robust amperage rating of 3A, it ensures reliable power transmission. The PC Tail termination method guarantees easy installation on through-hole mounts (.120"), while the gold-plated contacts and nickel-plated shell offer superior conductivity and durability. Boasting 15 positions, this connector is ideal for a wide range of applications. Its M3 Threaded Standoff mating retention type provides added security in industrial settings. Crafted from durable steel and tested for performance in extreme temperatures (-55 - 85 °C), it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

