| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-531 |
621-015-668-531
| Heilind Number: | EDA621-015-668-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. Designed for seamless integration, this plug connector features two rows of 15 positions, ensuring reliable data transmission. With a durable steel shell and gold-plated contacts, it offers optimal performance and longevity. The PC Tail termination method and boardlocks mount type facilitate easy installation, while the nickel shell plating provides corrosion resistance. Operating efficiently in temperatures ranging from -55 to 85°C, it is suitable for diverse environments. Trust in this essential component for robust and secure connections in your projects.

