| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-532 |
621-015-668-532
| Heilind Number: | EDA621-015-668-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, an essential component for seamless connectivity in electronic applications. With a robust construction and two rows of 15 gold-plated contact positions, it ensures reliable data transmission. The plug design features boardlocks for secure mounting, while PC tail termination offers easy installation. Crafted from durable steel with nickel plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -55 to 85 °C. Mating retention is facilitated through a 4-40 threaded hole, providing added stability. Trust in this connector for efficient and durable connections in your projects.

