| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-533 |
621-015-668-533
| Heilind Number: | EDA621-015-668-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This rugged plug features a durable steel shell with nickel plating for optimal durability and reliability. With 15 gold-plated contacts, it ensures superior conductivity and signal transmission. The two-row design and PC tail termination method make it easy to install on circuit boards, while boardlocks provide secure mounting. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for use in both industrial and commercial settings. Whether for data, power, or signal transmission, this connector guarantees a stable and high-quality connection every time. Upgrade your connectivity solutions with this essential component.

