| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-535 |
621-015-668-535
| Heilind Number: | EDA621-015-668-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our high-performance Standard D-Sub Connector. Designed for optimal connectivity, this plug features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and secure boardlock mount, it offers robust construction for industrial applications. The PC tail termination method simplifies installation, while the nickel plating on the shell provides corrosion resistance. Mating retention is effortless with the M3 threaded hole design, perfect for maintaining connection integrity in demanding environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.

