| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-540 |
621-015-668-540
| Heilind Number: | EDA621-015-668-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic applications. This plug connector features two rows for efficient signal transmission, with a 3A amperage rating ensuring optimal performance. Its durable steel shell with nickel plating offers longevity, while gold-plated contacts guarantee excellent conductivity. Designed for easy installation with boardlocks and PC tail termination, it's ideal for a wide range of devices. With 15 positions for versatile connectivity and a mating retention type for added stability, this connector is a must-have in your inventory. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for various environments. Upgrade your connectivity setup with this high-quality D-Sub Connector.

