| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-541 |
621-015-668-541
| Heilind Number: | EDA621-015-668-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Standard D-Sub Connector, a crucial component for seamless data transmission. Designed for reliability, this plug features gold-plated contacts for optimal signal conductivity and nickel-plated shells for durability. With two rows and 15 positions, it offers ample connectivity options for various applications. The boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse environments. Trust in its mating retention type for a stable connection, making it an essential addition to your electronic setup.

