| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-668-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-668-542 |
621-015-668-542
| Heilind Number: | EDA621-015-668-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-668-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for efficient data transfer in electronic devices. This reliable plug features PC Tail termination for secure attachment to circuit boards, while its durable steel shell with nickel plating ensures long-lasting performance. With a gold-plated contact surface, it guarantees optimal signal conductivity. Boasting a dual-row layout and 15 positions, it accommodates multiple connections with ease. Its 4-40 threaded hole mating retention type provides added stability during use. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications, making it an essential component in your connector arsenal. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

